TDK-Lambda CCG 1.3W to 10W Isolated DC-DC Converters
TDK-Lambda CCG1R5 to CCG10 Isolated DC-DC Converters include 1.3W, 1.5W, 3W, 6W, and 10W models. These DC-DC converters operate from wide 4.5V to 18V, 9V to 36V, or 18V to 76V input ranges with output voltages from 3.3V to 30V. Single output models can be adjusted -5% to +10% by using the trim terminal. TDK-Lambda CCG 1.3-10W Series Isolated DC-DC Converters operate in ambient temperatures from -40°C to +100°C and have input-to-output isolation of 1500VDC. Both through-hole and surface mount packages are available. Applications include industrial, test/measurement, communications, and broadcast.Features
- 1.5W, 3W, 6W, and 10W output power versions
- Wide 4:1 input ranges
- Supports dual 5V/12V, 12V/24V, or 24V/48V system voltages
- Space-saving package size, 15.7mm x 10.4mm x 11.5mm (L x W x H)
- Certified to IEC 62368-1
- Reduced derating at high ambient temperatures
- No silicone potting
- Non-conductive black plastic case material
- Convection or forced air cooling
- Overcurrent, overvoltage, and over-temperature protection
- No minimum load required
- Series operation
- 5-year warranty
Applications
- Industrial
- Test and measurement
- Communications
- Broadcast
Specifications
- 1.5W or 3W output power options
- Input voltages
- 4.5V to 18V
- 9V to 36V
- 18V to 76V
- 0.039A to 1.158A input current range at nominal input
- 72% to 85% efficiency
- 3.3V, 5V, 12V, and 15V output voltage options
- ±2% output voltage tolerance
- 400kHz switching frequency (fixed)
- 200mV ripple and noise
- Maximum external load capacitance options
- 220µF for 3.3V to 5V
- 100µF for 12V to 15V
- 0.02%/°C temperature coefficient
- Temperature ranges
- -40°C to +100°C ambient operating
- +112°C to +115°C maximum transformer
- -55°C to +125°C storage
- 5% to 95% relative humidity, non-condensing
- 1500VDC or 1000VAC withstand voltage for 1 minute
Videos
Publicado: 2022-02-01
| Actualizado: 2024-01-19