TDK-Lambda i9C 1500W DC-DC Buck-Boost Converters with PHEPT

TDK-Lambda i9C 1500W DC-DC Buck-Boost Converters feature Programmable High Efficiency Pass-Through (PHEPT) technology that improves efficiency, reduces thermal stress, and extends battery runtime. The PHEPT technology allows designers to define an input‑voltage window in which the module bypasses regulation and connects the input directly to the output, eliminating switching and conversion losses. TDK-Lambda i9C DC-DC Converters support 9V to 80V or 9V to 40V inputs and 9.6V to 60V or 5V to 36V outputs, delivering up to 1500W for 12V, 24V, 48V, and 60V bus architectures. The i9C comes in a compact, wide quarter‑brick package with a baseplate, enabling flexible cooling options.

The converters feature wide output adjustment, negative logic on/off control, power good, remote sense, user‑adjustable overcurrent protection, low‑power sleep mode, and full auto‑recovery protection. Designed for high‑ambient, low‑airflow environments, the i9C is ideal for industrial, telecom, test and measurement, and battery‑powered applications.

Features

  • Up to 1500W power in a compact, wide quarter-brick package
  • User-programmable PHEPT window, up to 99% efficiency
  • Wide operating input voltage range
  • Wide output voltage adjustment range
  • User-configurable sleep mode
  • Adjustable overcurrent protection

Applications

  • Robotics, automated guided vehicles (AGVs), autonomous mobile robots (AMRs), and drones
  • Rugged and harsh industrial
  • Test and measurement
  • Communications

Specifications

  • 9V to 40V or 9V to 80V input voltage range
  • 5V to 36V or 9.6V to 60V output voltage range
  • 30A or 50A maximum output current
  • Flanged or non-flanged baseplate design

Typical Application Circuit

Application Circuit Diagram - TDK-Lambda i9C 1500W DC-DC Buck-Boost Converters with PHEPT

Simplified Block Diagram for Redundant / Parallel Configuration

Block Diagram - TDK-Lambda i9C 1500W DC-DC Buck-Boost Converters with PHEPT
Publicado: 2026-04-24 | Actualizado: 2026-06-04