TDK-Lambda RFE1600 Power Supplies
TDK-Lambda RFE1600 Power Supplies are high efficiency, 1600W 1U AC-DC devices. These power supplies feature input voltage of 85VAC to 264VAC and output voltages of 12, 24/28, and 48V. The output voltage is user adjustable enabling the RFE1600 to be used in a variety of customized applications. Additional features include internal o-ring FETS and current share. Applications for RFE1600 series are industrial, test, communications, defense (COTS), and broadcast.Features
- 1U high
- Internal ORing FETs and current share
- High efficiency
- I2C, PMBus communication option
Specifications
- 85VAC to 265VAC, 47Hz TO 63Hz input voltage range
- 8.1A to 11.6A input current range at 115V to 230V
- <35A inrush current
- Meets EN61000-3-2, PF > 0.98 at Full Load power factor correction
- <0.02%/°C temperature coefficient
- 105% to 115% (programmable) overcurrent protection
- 110% (tracking), cycle AC to reset or utilize remote on/off overvoltage protection
- -10°C to +70°C operating temperature range
- 10% to 90%RH humidity
- Cooling: Two Variable Speed Internal Fans, Airflow Exits across Input/Output Connector
- Withstand Voltage
- 3kVAC input to output
- 2kVAC input to ground
- 30G shock
- UL60950-1, EN60950-1 (2nd Edition), CE Mark safety certifications
- 85.09mm x 40.894mm x 320.04mm
View Results ( 8 ) Page
| N.º de artículo | Potencia de salida | Voltaje de salida-Canal 1 | Corriente de salida-Canal 1 |
|---|---|---|---|
| RFE1600-12 | 1.596 kW | 12 V | 133 A |
| RFE1600-48 | 1.584 kW | 48 V | 33 A |
| RFE1600-12/S | 1.596 kW | 12 V | 133 A |
| RFE1600-32/S | 1.504 kW | 32 V | 47 A |
| RFE1600-24 | 1.608 kW | 24 V | 67 A |
| RFE1600-24/S | 1.608 kW | 24 V | 67 A |
| RFE1600-32 | 1.504 kW | 32 V | 47 A |
| RFE1600-48/S | 1.584 kW | 48 V | 33 A |
Publicado: 2013-02-05
| Actualizado: 2022-03-20