EPCOS / TDK 2-Line IEC Inlet Filters
EPCOS 2-line IEC Inlet Filters offer a 1A to 20A current range and various termination styles. These cost-optimized inlets are designed for rated current without de-rating and feature high-temperature stability. The filters are available with or without a discharge resistor and as medical types. Easy installation is provided due to the compact design of the filters.Features
- Metal-cased, 2-line filters with IEC connectors
- Versions with fuse holder and fuse holder plus switch
- Various terminals
- Screw mounting
- Snap-in version
- Litz wire version
- 250VAC/DC rated voltage
- 1A to 20A rated current range
- Medical types with low leakage current
- Types with or without discharge resistor
- High-temperature stability
- Rated currents without de-rating
- Compact design for easy installation
- ENEC / UL / cUL approved
Applications
- Consumer electronics
- Household devices
- Medical equipment
- Measuring instruments
Publicado: 2018-07-27
| Actualizado: 2023-07-27