TDK B84742A 2-Line DIN-Rail Power Line Filters

TDK B84742A 2-Line DIN-Rail Power Line Filters feature a snap-in DIN-rail TH35 installation for single-phase or DC systems. These filters offer a compact design with a safe-to-touch screw terminal for easy and quick installation. Additional features include high insertion loss, a 250VAC/DC rated voltage, and a 6A to 30A rated current range. TDK B84742A 2-Line DIN-Rail Power Line Filters are IP00 (IEC 60529: 2015) protected and UL-approved. The series operates at +55°C, ideal for power supplies, industrial electronics, telecommunications, data technology, and DC applications.

Features

  • DIN-rail TH35 installation, snap-in
  • Safe-to-touch screw terminal
  • High insertion loss
  • Compact design
  • Easy, quick installation
  • IP00 (IEC 60529: 2015) protected
  • UL approved

Applications

  • Power supplies
  • Industrial electronics
  • Telecommunications
  • Data technology
  • DC

Specifications

  • 250VAC/DC rated voltage at 50Hz to 60Hz
  • 6A to 30A rated current range
  • +55°C rated temperature
  • 1075VDC test voltage at 2s (line/line)
  • 2250VDC test voltage at 2s (lines/case)

Videos

Typical Circuit Diagram

Application Circuit Diagram - TDK B84742A 2-Line DIN-Rail Power Line Filters
Publicado: 2024-01-29 | Actualizado: 2026-04-01