TDK ADL32VHC Power-over-Coaxial (PoC) Inductors

TDK ADL32VHC Power-over-Coaxial (PoC) Inductors are constructed with a ferrite I-core with metal shielding, enamel copper wire winding, and one-sided tinned terminals. The series offers an inductance range of 10µH to 22µH and a temperature range of up to +150°C. TDK ADL32VHC PoC inductors are AEC-Q200 qualified, RoHS compatible, and suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D. The ADL32VHC series is ideal for automotive electronic applications.

Features

  • Construction
    • Ferrite I-core, metal shielding
    • Enamel copper wire winding
    • Winding welded to terminals
  • Terminals
    • One-sided tinned terminals
    • CuSn6 base material 
    • Ni, Sn layer composition
    • Lead-free tinned
  • AEC-Q200 qualified
  • Temperature up to +150°C
  • Suitable for lead-free reflow soldering as referenced in JEDEC J-STD-020E
  • 10µH to 22µH inductance range
  • RoHS compatible

Applications

  • Automotive electronics
  • PoC

Dimensions (mm)

Mechanical Drawing - TDK ADL32VHC Power-over-Coaxial (PoC) Inductors
Publicado: 2023-11-30 | Actualizado: 2026-04-01