EPCOS / TDK HVC43 High-Voltage Gas-Filled Contactors
TDK HVC43 High-Voltage Gas-Filled Contactors offer a 150A to 250A current range and are specifically designed to meet the requirements of high-voltage DC switching applications. These contactors feature a hermetically-sealed, gas-filled, ceramic arc chamber that offers excellent extinguishing properties and is designed to quickly shut down high direct currents of lithium-ion batteries in vehicles, charging stations, or energy storage systems. TDK HVC43 High-Voltage Gas-Filled Contactors provide compact dimensions of 78mm x 40.4mm x 74.5mm with a 300g weight, making them 30% lighter than the HVC200, HVC300, and HVC500 series.
Features
- Single coil with connector
- No coil termination
- Main terminals without polarity (bidirectional)
- Small dimensions and low weight
- Gas-filled ceramic arc chambers to quickly shut down high currents
- Up to 1000VDC switching voltage
- Up to 250A DC current rating
- Bipolar design
- Hermetically sealed design
- RoHS compatible
Applications
- Vehicles
- Charging stations
- Energy storage systems
Datasheets
Accessories
Publicado: 2021-06-16
| Actualizado: 2025-12-16