EPCOS / TDK HVC43-MC High-Voltage Contactors
EPCOS / TDK HVC43-MC High-Voltage Contactors feature a robust design that is suitable for harsh environments. These contactors offer a single-coil design, no coil termination, and an integrated mirror contact according to IEC 60947-4-1, enabling detection of the main contact's position. HVC43-MC contactors have a 1A contact arrangement, a 2mm internal contact gap, 74.5mm x 40.5mm x 78mm dimensions, and a 500mΩ maximum resistance rating for the auxiliary contact. EPCOS / TDK HVC43-MC High-Voltage Contactors are suitable for automotive traction battery systems, DC fast-charging systems, and applications where fast and reliable disconnection of high DC voltages is required.
Features
- Single coil with connector
- No coil termination
- Main terminals without polarity (bidirectional)
- Auxiliary contact is mirror contact
Applications
- EV traction battery systems
- DC charging stations
- Energy storage systems (ESS)
- Uninterruptible power supplies (UPS)
- Commercial vehicles
Specifications
- 1A contact arrangement
- 250A maximum current rating
- 1000VDC maximum voltage rating
- 74.5mm x 40.5mm x 78mm dimensions
- -40°C to +85°C operating temperature range
Dimensions
Publicado: 2025-02-10
| Actualizado: 2026-02-03