EPCOS / TDK HVC45 High-Voltage Contactors
EPCOS / TDK HVC45 High-Voltage Contactors feature a robust design and are designed for high-voltage DC switching requirements in harsh environments. These gas-filled contactors offer main terminals without polarity and a high short-circuit handling capability of up to 12kA. Specifications for the HVC45 contactors include a 250A or 300A current rating, -40°C to +85° operating temperature range, and 74.5mm x 84.5mm x 42.9mm dimensions. EPCOS / TDK HVC45 High-Voltage Contactors are suitable for various applications, such as automotive traction battery systems and DC fast-charging stations.
Features
- Gas filled
- Main terminals without polarity (bidirectional)
- High short-circuit handling capability
- Robust design
Applications
- Automotive traction battery systems
- DC fast-charging stations
Specifications
- Up to 12kA short-circuit handling capability
- 1A contact arrangement
- 250A or 300A current rating
- IP40 protection rating
- 1000VDC maximum operating voltage
- ≥1GΩ insulation resistance
- 6W power at nominal voltage
- -40°C to +85° operating temperature range
- 74.5mm x 84.5mm x 42.9mm dimensions
Dimensions
Publicado: 2024-10-28
| Actualizado: 2025-12-16