TDK L862 & L871 NTC Thermistors

TDK L862 and L871 NTC Thermistors are designed for temperature measurement and are AEC-Q200-qualified. These automotive-grade thermistors feature a ±1% to ±3% tolerance range, 60mW maximum power (at 25°C), and a 40/155/56 (IEC 60068-1) climatic category. The L862 thermistors feature a short response time, high measurement accuracy, and insulated leads of silver-plated nickel wire at 30AWG with bendable wires. The L871 thermistors feature lead-free leads, 2.5mm lead spacing, 0.4mm copper-clad steel wire, and an NTC chip. Both types include a black epoxy coating and operate in a -40°C to +155°C temperature range. TDK L862 and L871 NTC Thermistors are lead free and comply with RoHS and REACH directives.

Features

  • L862:
    • Short response time
    • High measuring accuracy
    • Different tolerances available
    • Insulated leads of silver-plated nickel wire, 30AWG
  • L871:
    • NTC chip
    • Lead-free solder
    • Cu-clad steel wire, ∅ 0.4mm
    • Lead spacing 2.5mm
  • Both types
    • Designed for temperature measurement
    • Epoxy coating (black color)
    • 40/155/56 (IEC 60068-1) climatic category
    • -40°C to +155°C category temperature range
    • 60mW maximum power (at 25°C)
    • ±1% to ±3% tolerance range
    • AEC-Q200 automotive grade
    • RoHS and REACH compliant
    • Lead free

Dimensions

Mechanical Drawing - TDK L862 & L871 NTC Thermistors
Publicado: 2024-09-25 | Actualizado: 2026-04-01