EPCOS / TDK SIMID SMD Inductors
EPCOS / TDK SIMID SMD Inductors are offered in shielded or unshielded versions in five case sizes: 0603, 0805, 1210, 1812, and 2220. These devices feature a variety of ceramic and ferrite cores with laser-welded or laser-cut winding and flame-retardant molding. EPCOS / TDK SIMID SMD Inductors offer a rated current range of 25mA to 3510mA, an inductance range of 0.0082μH to 10mH, and a temperature range up to +145°C or +150°C. Other features include a high resonance frequency, a high Q factor, and a high L value.Ideal applications include DC/DC converters, switch-mode power supplies, automotive electronics, telecommunications, consumer electronics, industrial electronics, resonant circuits, filtering of supply voltages, coupling, decoupling, and more.
Features
- Shielded or unshielded
- Variety of ceramic and ferrite cores
- Laser-welded winding or epoxy-coated laser-cut winding
- Flame-retardant molding
- High resonance frequency
- High Q factor
- High L value
- High and very high current handling capabilities
- Most are AEC-Q200 qualified
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- RoHS compliant
Applications
- Filtering of supply voltages, coupling, and decoupling
- Antenna systems
- Automotive electronics
- Telecommunications
- Consumer electronics
- Consumer and data processing equipment
- Industrial electronics
- DC/DC converters
- Switch-mode power supplies
- Resonant circuits, impedance matching for
- Multimedia
- Car access systems
- Wireless communication systems
- Tire Pressure Monitoring Systems (TPMS)
- Antenna amplifiers
- GPS
- Digital cameras
Specifications
- Case sizes include 0603, 0805, 1210, 1812, and 2220
- 25mA to 3510mA rated current range
- 0.0082μH to 10mH rated inductance range
- Temperature range up to +145°C or +150°C
Publicado: 2020-04-07
| Actualizado: 2025-06-19