TDK T850 NTC Thermistors
TDK T850 NTC Thermistors are designed for surface temperature measurement and offer 10kΩ rated resistance with 1% or 2% tolerance. These sensors combine high humidity resistance with fast response time and offer a high dielectric strength of 2500VAC for 60s. The modules are suitable for harsh environments in temperatures ranging from -40°C to +150°C and are waterproof for up to 500 hours. The miniature package has an aluminum oxide ceramic surface and dimensions of 10mm x 3mm x 3mm. Additional features include a wider sensing surface area, phosphor bronze electrodes, and mechanical robustness. TDK T850 NTC Thermistors can be attached to a metal heatsink or bars as well as directly to a chassis.
Features
- Lead free and halogen free
- Miniature size
- NTC chip is fully sealed with epoxy
- High humidity resistance
- High degree of electrical insulation between measurement surface and NTC provided by Al2O3 ceramic
- Wider sensing surface area
- Phosphor bronze electrodes
- Design is process automation friendly
- Attachable to metal heatsink or bars and directly to chassis
- Good mechanical robustness
- Designed for surface temperature measurement
Applications
- Heating and building services engineering
- Heat sinks of power modules
- Temperature monitoring of industrial processes
Specifications
- 2500VAC dielectric strength for 60s
- 10kΩ rated resistance
- 1% or 2% resistance tolerance
- 10mm x 3mm x 3mm dimensions (L x W x H)
- -40°C to +150°C temperature range
- Waterproof for up to 500hr
Dimensions (mm)
Publicado: 2023-09-19
| Actualizado: 2026-04-01