TDK Filters for Shielded Rooms

TDK B84299 EMC Filters for shielded rooms can be used to shield a room against disturbing electromagnetic interference from the outside or protect the environment against electromagnetic disturbances. Typical applications for these filters are shielded rooms and secured areas. The filters are designed with an RF-tight case for wall mounting or as RF-tight cabinets for higher amperage. These TDK B94299 EMC filters include power line filters with 250/277/480V voltage ratings, current ratings from 5A to 100A, 50/60Hz frequency, leakage currents from 1.6mA to 3751mA, screw-type termination, and chassis mounting.

Features

  • Multistage filters with very high attenuation
  • Filters with EMP or HEMP protection
  • Customized filter cabinets with up to 4000A rated current

Applications

  • Anechoic and test chambers
  • MRI rooms
Publicado: 2012-08-28 | Actualizado: 2026-04-02