TDK MEM EMC Filters

TDK MEM EMC Filters are multilayer chip devices that provide sharp attenuation characteristics with excellent EMC suppression. The MEM series features an entirely monolithic structure that results in high reliability. These EMC filters cover a wide range of frequencies and are available in L, T, and π-circuit types.

Features

  • Entirely monolithic structure results in high reliability.
  • Has sharp attenuation characteristics with excellent EMC suppression.
  • Covers a wide range of frequencies.
  • L, T, and π-circuit types available
View Results ( 28 ) Page
N.º de artículo Hoja de datos Frecuencia de corte Tipo de circuito Capacitancia Régimen de voltaje Régimen de corriente Paquete / Cubierta
MEM2012SC220T001 MEM2012SC220T001 Hoja de datos LC (T) Filter 22 pF 12 V 1 A 0805 (2012 metric)
MEM2012S201RT001 MEM2012S201RT001 Hoja de datos 200 MHz LC (T) Filter 30 pF 10 V 250 mA 0805 (2012 metric)
MEM1608P101RT001 MEM1608P101RT001 Hoja de datos 100 MHz Pi Filter 70 pF 10 V 100 mA
MEM2012SC100T001 MEM2012SC100T001 Hoja de datos LC (T) Filter 10 pF 12 V 1 A
MEM2012SC470T001 MEM2012SC470T001 Hoja de datos LC (T) Filter 47 pF 12 V 1 A
MEM1005PP251T001 MEM1005PP251T001 Hoja de datos 250 MHz Pi Filter 32 pF 10 V 350 mA 0402 (1005 metric)
MEM1608D201RT001 MEM1608D201RT001 Hoja de datos 200 MHz L Filter 30 pF 6.3 V 200 mA
MEM2012F10R0T001 MEM2012F10R0T001 Hoja de datos 10 MHz Pi Filter 90 pF 12 V 200 mA
MEM2012F25R0T001 MEM2012F25R0T001 Hoja de datos 25 MHz Pi Filter 90 pF 12 V 200 mA
MEM2012S101RT001 MEM2012S101RT001 Hoja de datos 100 MHz LC (T) Filter 50 pF 10 V 250 mA 0805 (2012 metric)
Publicado: 2017-04-20 | Actualizado: 2022-03-11