TDK B25695Ex MKP DC Film Capacitors

TDK B25695Ex MKP DC Film Capacitors are designed for an operating temperature of up to +105°C, making them ideal for DC link applications. The series offers a rated capacitance range of 95µF to 3400µF and a rated DC voltage range of 700VDC to 1300VDC. The B25695Ex modules are intended for indoor mounting and are naturally air-cooled with the option of forced air cooling. The capacitor construction features metallized polypropylene film in an aluminum case with a resin top and an 85mm or 116mm diameter. TDK B25695Ex MKP DC Film Capacitors offer self-healing properties, low dissipation factor, and overvoltage capability. Applications include industrial devices, renewable energies, and rolling stock.

Features

  • Aluminum case and resin top
  • Metallized polypropylene film
  • Operating temperature range up to +105°C
  • Self-healing properties
  • Low dissipation factor
  • Naturally air-cooled (or forced air cooling)
  • Designed for indoor mounting
  • Overvoltage resistant (130% of rated voltage every day for 1 minute)
  • RoHS compatible

Applications

  • DC links for renewable energies (photovoltaics, wind power)
  • DC links in rolling stock (trains, subways, streetcars)
  • DC links for industrial drives

Specifications

  • 95µF to 3400µF rated capacitance range
  • ±10% standard capacitance tolerance
  • 700VDC to 1300VDC rated DC voltage range
  • 85mm or 116mm diameter
  • Screw female (M6) terminals
  • Threaded bolt at the bottom of aluminum case (M12)
  • -40°C to +105°C temperature range

Current Derating Factor

Performance Graph - TDK B25695Ex MKP DC Film Capacitors

Lifetime Expectancy

Performance Graph - TDK B25695Ex MKP DC Film Capacitors
Publicado: 2024-01-01 | Actualizado: 2026-04-01