TDK B3277xX/Y/Z MKP DC Link Capacitors
TDK B3277xX/Y/Z Metallized Polypropylene (MKP) Film Capacitors feature low losses with high current capability and a capacitance value range of 0.68μF to 170μF. These high CV products provide good self-healing properties, overvoltage capability, and high reliability. The compact capacitors offer 2- or 4-pin parallel wire lead terminals and a UL 94V-0 plastic case. Typical applications for TDK B3277xX/Y/Z capacitors include industrial, frequency converters, solar inverters, and high-end power supplies.
Features
- 0.68μF up to 170μF capacitance value range
- High CV product, compact
- Good self-healing properties
- Overvoltage capability
- Low losses with high current capability
- High reliability
- Long useful life
- RoHS compatible
Applications
- Frequency converters
- Industrial and high-end power supplies
- Solar inverters
Publicado: 2019-10-16
| Actualizado: 2026-04-06