TDK B572xV5 SMD 0402 NTC Thermistors

TDK B572xV5 SMD 0402 NTC Thermistors offer 150mW maximum power and ±1%, ±3%, or ±5% resistance tolerance in a 0402 (1005) EIA case size. This automotive series is ideal for temperature measurement up to +150°C and offers high mechanical robustness and a short response time. The lead-free modules feature a multilayer SMD NTC with inner electrodes and a nickel barrier termination. TDK B572xV5 SMD 0402 NTC Thermistors deliver excellent long-term aging stability in high-temperature and high humidity environments. Typical applications include temperature measurement and temperature compensation.

Features

  • Automotive series
  • EIA case size 0402 (1005)
  • Qualification based on AEC-Q200 Rev-D
  • Multilayer SMD NTC with inner electrodes
  • Nickel barrier termination
  • For temperature measurement up to +150°C
  • Excellent long-term aging stability in high-temperature and high humidity environments
  • 150mW maximum power (at +25°C, on PCB)
  • ±1%, ±3%, ±5% resistance tolerance
  • High mechanical robustness
  • Short response time
  • UL approval (E69802)
  • 100% lead (Pb) free
  • -40°C to +150°C operating temperature range

Applications

  • Temperature measurement
  • Temperature compensation

Dimensions

TDK B572xV5 SMD 0402 NTC Thermistors
Publicado: 2022-03-15 | Actualizado: 2026-04-02