TDK G Series Metal Oxide Varistors

TDK G Series Metal Oxide Varistors offer a hybrid design with a 150VAC to 320VAC voltage rating and -40°C to +85°C operating temperature range. The G series consists of round varistors with an epoxy, flame-retardant UL 94V-0 coating and metal compound wire terminals. These varistors feature low leakage and are RoHS compliant. TDK G Series Metal Oxide Varistors are ideal for use in power supplies, surge protection devices, communications, and LED applications.

Features

  • Hybrid design
  • Low leakage
  • RoHS complaint

Applications

  • Solar
  • Power supplies
  • LED 
  • Charges
  • Surge protection devices
  • White goods
  • Communications

Specifications

  • Construction
    • Epoxy, flame-retardant UL 94V-0 coating
    • Tinned copper wire, metal compound wire terminals
  • <2000m application altitude
  • -40°C to +85°C operating temperature range
Publicado: 2021-11-01 | Actualizado: 2026-04-06