TDK-Micronas HAL/HAR 35xy Hall-Effect 2D Position Sensors

TDK-Micronas HAL/HAR 35xy Hall-Effect 2D Position Sensors offer enhanced features and capabilities for stray-field robust 2D position detection in linear and angular applications. The TDK-Micronas HAL/HAR 35xy is designed for mainstream applications that demand a core feature set with reduced flexibility while maintaining high standards for functional safety and performance. These Hall-effect 2D sensors provide versatile programming, high accuracy, and ISO 26262 compliance, making them a potential solution for safety-critical automotive applications.

Features

  • ASIL C ready, stray-field robust Hall-effect 2D position sensor family with enhanced features for safety-critical automotive applications
  • Includes a single-die version (HAL 3550) and a dual-die version (HAR 3550) with analog (linear, ratiometric) and digital (PWM, SENT, and Switch) output interfaces
  • Overvoltage and reverse-voltage protection
  • Under- and overvoltage detection on VSUP
  • Programming via the sensor’s output pin with no additional programming pin required
  • Various configurable signal processing parameters, such as output gain and offset, reference position, and temperature-dependent offset

Applications

  • Accelerator pads
  • Brake pedal position
  • Brake stroke sensors
  • Steering wheel angle detection
  • Valve position
  • Non-contact potentiometers
  • Transmission position detection
  • Chassis height measurement

Specifications

  • Accurate angular measurement up to 360° and linear position detection
  • Wide 4V to 18V supply voltage range
  • ISO 26262 compliant
  • -40°C to +150°C ambient temperature operation
Publicado: 2025-04-10 | Actualizado: 2025-04-10