TDK General Purpose MKT Stacked/Wound Film Capacitors

TDK General Purpose MKT Stacked / Wound Film Capacitors are AEC-Q200D compliant devices with high pulse strength and high contact reliability. TDK General Purpose MKT Stacked / Wound Film Capacitors feature stacked-film technology for 5mm to 15mm lead spacing. The capacitors provide wound capacitor technology for 10mm to 37mm lead spacing. Applications include blocking coupling and decoupling, bypassing, and radio-frequency interference (RFI) protection for automotive.

Features

  • +125°C maximum operating temperature
  • High pulse strength
  • High contact reliability
  • RoHS-compatible
  • Halogen-free capacitors available
  • AEC-Q200D compliant

Applications

  • Blocking
  • Coupling and decoupling
  • Bypassing
  • Automotive RFI protection
Publicado: 2020-03-30 | Actualizado: 2026-04-06