TDK MT25 ThermoFuse™ Varistors
TDK MT25 ThermoFuse™ Varistors are metal oxide varistors that provide a high peak surge current of up to 20kA. TDK MT25 ThermoFuse Varistors feature a leaded square varistor element and a compact size with a patented over-molded design. The series is UL1449 approved, type 4CA, and designed for use in surge protection devices, inverters, street lighting, and more.
Features
- High peak surge current up to 20kA
- UL 1449 recognized, Type 4CA (file number E321126)
- Remote signal contact
- Compact size with a patented over-molded design
- Compliant with UL 1449-4 and IEC 61643-11
Applications
- Surge protection devices
- Solar inverters
- Street lighting
- Telecommunication
- Household appliances
Specifications
- <25ns response time
- IP20 ingress protection
- <2000m application altitude
- -40°C to +85°C operating temperature range
Videos
Additional Resources
Publicado: 2020-11-06
| Actualizado: 2026-04-07