TDK PiezoHapt™ & PowerHap™ Actuators

TDK PiezoHapt™ and PowerHap Actuators™ are ideal for providing haptic feedback to user actions in smartphones and touchpad displays. Haptics is a technology that transmits information through skin sensory feedback such as force and vibration. PiezoHapt actuators consist of a vibration unit with a multilayer piezoelectric element and vibration plate, while the PowerHap version has multilayer piezo plates with copper inner electrodes. These TDK actuators use bows or cymbals for displacement amplification with a maximum operating voltage of 24V, 60V, or 120V. These devices are RoHS compatible and have an operating temperature range of -10°C to +60°C or -40°C to +85°C. Applications include smartphones, tablets, car navigation systems, touchpad displays, controllers, household appliances, industrial equipment, and medical devices.

Features

  • Uses bows or cymbals for displacement amplification
  • 24V, 60V, or 120V maximum operating voltage
  • -10°C to +60°C or -40°C to +85°C operating temperature range
  • RoHS compatible

Applications

  • Smartphones
  • Tablets
  • Car navigation systems
  • Touchpad displays
  • Controllers
  • Household appliances
  • Industrial equipment
  • Medical devices

Overall Comparison Chart

Chart - TDK PiezoHapt™ & PowerHap™ Actuators

Detailed Comparison Chart

Chart - TDK PiezoHapt™ & PowerHap™ Actuators

Videos

Publicado: 2019-05-23 | Actualizado: 2026-04-06