TDK TCM-U Thin Film Common Mode Filters
TDK TCM-U Thin Film Common Mode Filters feature a wide frequency range designed for ultra-high-speed differential signal interfaces, including USB4.0, USB3.2/3.1/3.0, HDMI, and Display Ports. The filters offer an improved 10GHz common mode attenuation, which produces an anti-effect to high-frequency common mode noise. The TCM-U series operates with a 0.1A rated current, a 10V max rated voltage, and a 10MΩ insulation resistance rating. The TDK TCM-U Thin Film Common Mode Filters are ideal for consumer products such as note PCs, set-top boxes, smartphones, and tablet devices.Features
- Thin film common mode filters
- Suitable for ultra-high-speed differential signal interfaces
- Improved common mode attenuation
- Sufficient anti-effect to common mode high-frequency noise
- Halogen and lead free
- RoHS/REACH compliant
Applications
- Noise countermeasure for ultra-high-speed interfaces
- USB4.0
- USB3.2/3.1/3.0
- HDMI
- Display Port
- Note PCs
- Set-top boxes
- General consumer products
- Smartphones/tablets
Specifications
- 18dB to 30dB min common mode attenuation range
- 13GHz to 20GHz typical cutoff frequency
- 0.1A max rated current
- 10V max rated voltage
- 10MΩ insulation resistance
- -25°C to +85°C operating/storage temperature range
Application Circuit Diagram
Dimensions (mm)
Recommended Reflow Profile
Publicado: 2024-08-20
| Actualizado: 2024-08-20