TDK TFS Thin-Film Baluns

TDK TFS Thin-Film Baluns feature a 729MHz to 2690MHz frequency range and a -40°C to +85°C operating temperature range. These baluns have a small size and compact design with 0.65mm x 0.5mm dimensions. TFS baluns offer an impedance range of 50Ω to 100Ω, come in a 0202 case size, and have 10dB minimum unbalanced port return loss. TDK TFS Thin-Film Baluns are suitable for various applications, including IoT, base transceiver stations (BTS), and customer premises equipment (CPE).

Applications

  • IoT
  • Base transceiver stations
  • Customer premises equipment

Specifications

  • Frequency Range
    • 729MHz to 821MHz (TFSZ06050775-3338A1X)
    • 1805MHz to 1990MHz (TFSZ06051897-3317A1X)
    • 2300MHz to 2690MHz (TFSZ06052460-3310A2X)
  • -40°C to +85°C operating temperature range
  • 0.65mm x 0.5mm dimensions
  • 10dB minimum unbalanced port return loss
  • 50Ω to 100Ω impedance range
View Results ( 3 ) Page
N.º de artículo Hoja de datos Descripción
TFSZ06051897-3317A1X TFSZ06051897-3317A1X Hoja de datos Acondicionamiento de señales Thin-Film Balun for 1805-1990MHz 50-100ohm
TFSZ06050775-3338A1X TFSZ06050775-3338A1X Hoja de datos Acondicionamiento de señales Thin-Film Balun for 729-821MHz 50-100ohm
TFSZ06052460-3310A2X TFSZ06052460-3310A2X Hoja de datos Acondicionamiento de señales THIN FILM BALUN 2300-2700MHz
Publicado: 2023-01-16 | Actualizado: 2023-07-25