TDK X2 EMI Suppression Film Capacitors (MKP)

TDK X2 EMI Suppression Film Capacitors (MKP) offer high current, high humidity, standard, heavy-duty, high temperature, and compact variants. These radial safety capacitors provide capacitances in the 0.01µF to 8.2µF range with 10% and 20% tolerance options. The components include polypropylene (PP) or metallized polyester dielectrics and straight or crimped leads. The X2 safety rating ensures user safety in the event of short or failure.

Specifications

TDK X2 EMI Suppression Film Capacitors (MKP)

Features

  • B3292x A/B4 - X2 High Current
    • Increased rated voltage of 350VAC
    • High current capability
    • Stable capacitance, even under severe ambient conditions
    • UL and EN approved
    • Complies with UL 94V-0 standard
  • B3292x H/J - X2 High Humidity
    • Excellent self-healing properties
    • High maximum operating temperature of up to +110°C
    • Stable capacitance values even under extremely humid conditions
  • B3292x C/D - X2 Standard
    • Very small dimensions
    • Self-healing properties
    • RoHS compliant
    • Halogen-free capacitors available on request

Applications

Publicado: 2022-12-02 | Actualizado: 2026-04-02