TE Connectivity / ERNI iBridge Ultra Connectors

TE Connectivity's ERNI Connectors iBridge Ultra Connectors are single-row 2.0mm connectors designed to meet the tough environments of the automotive and automation industries. With pin counts ranging from 2 to 12, ERNI Connectors iBridge Ultra Connectors deliver up to 8A per contact at 20°C, making it ideal for a variety of applications that need dual latching/TPA, plus polarized features of contacts and housing.

Features

  • 2.0mm pitch
  • Up to 8A per contact
  • Pin counts from 2 to 12
  • PCB terminations SMT and solder
  • Cable assemblies with wire size AWG22 and AWG24 and crimp termination style
  • Built and conforming to USCAR-2 and USCAR-21
  • UL certified

Applications

  • Automotive/Transportation
    • LED lighting outside and inside the vehicle
    • Hybrid technology solutions/BMS/charging, drivetrains
    • Infotainment
    • Electric bikes
    • AAV/drones
  • Lighting
    • Commercial street lighting
    • Commercial industrial lighting
    • High-end spotlights
    • Visual display systems
  • Automation
    • Robotics
  • Medical
    • Surgical robotic arms
    • Portable oxygenators
    • Ventilators and x-ray machines
    • Lighting for medical industry
    • MRI systems
    • Automatic medicine dispensers
    • Oxygen mask systems

Videos

Publicado: 2014-01-14 | Actualizado: 2025-08-19