TE Connectivity / Linx Technologies Gold SMA to UFL_MHF RF Cable Assemblies

TE Connectivity / Linx Technologies Gold SMA to UFL_MHF RF Cable Assemblies are three bulkhead-mount SMA available in 005, 014, and 015 body styles. These RF cable assembly variants include standard and reverse polarity SMA in 100mm, 200mm, and 300mm lengths. The RF cable assemblies are offered with gold-plated connectors, and this improves electrical performance. These gold SMA to UFL_MHF RF cable assemblies from TE Connectivity / Linx Technologies operate at a frequency of 3GHz. The RF cable assemblies are RoHS compliant.

Features

  • Available in 005, 014, and 015 body styles
  • Includes standard and reverse polarity SMA in 100mm, 200mm, and 300mm lengths
  • Gold-plated
  • Operate at a frequency of 3GHz
  • RoHS-compliant
Publicado: 2018-01-18 | Actualizado: 2023-07-24