TE Connectivity / Linx Technologies GPS & GNSS Receiver Modules

TE Connectivity / Linx Technologie GPS and GNSS receiver modules are self-contained, high-performance, Global Positioning System and Global Satellite Navigation System receivers designed for navigation, tracking, and positioning applications. Based on the MediaTek chipset, these modules can simultaneously acquire and track multiple satellite constellations or channels with high position accuracy even at low signal levels.

Housed in compact reflow-compatible SMD packages, these GPS/GNSS receivers require no programming or additional RF components (except antennas) to form complete GPS/GNSS solutions. These TE Connectivity / Linx Technologie receiver modules are easy to integrate, even for engineers without previous GPS or GNSS experience.

The TE Connectivity / Linx Technologie GPS and GNSS Receiver Master Development Kit enables designers to rapidly develop hardware and software based on the GPS or GNSS receiver modules. Additionally, the TE Connectivity / Linx Technologie GPS and GNSS receiver evaluation module combines the surface mount GPS and GNSS modules, SMA connectors, and ferrite beads on a single board with through-hole headers making prototyping with the GPS and GNSS modules simple.

Publicado: 2013-11-19 | Actualizado: 2023-07-24