TE Connectivity / Schaffner FN9260/FN9262 Wire Lead Power Entry Modules
TE Connectivity / Schaffner FN9260 and FN9262 Wire Lead Power Entry Modules combine an IEC inlet, mains filter with excellent filter attenuation, and fuses in a small form factor. Standard IEC connector filters are a practical solution helping users to pass EMI system approval. A wide selection of amperage ratings, mounting possibilities, and filters for medical applications (acc. to IEC 60601-1 with low leakage current and high performance) are available. The FN9260 Power Entry Modules are general-purpose, while the FN9262 devices are high performance.Features
- Rated currents up to 10A
- Integrated single/dual fuse holders
- Optional reduced leakage current versions (A/B type)
- Complies with IEC/EN 60601-1
- Snap-in versions (S type)
- Good/high attenuation performance
- Wire leads option
- RoHS compliant
Applications
- Portable electrical and electronic equipment
- Medical equipment
- Small to medium-sized machines and household equipment
- Single-phase power supplies, switch-mode power supplies
- Test and measurement equipment
Specifications
- 250VAC, 50/60Hz maximum continuous operating voltage
- DC to 400Hz operating frequency range
- 1A to 10A rated current range at +40°C maximum
- High potential test voltage
- P –> PE 2000VAC for 2 seconds (standard types)
- P –> PE 2500VAC for 2 seconds (B types)
- P –> N 760VAC for 2 seconds
- IP40 rated according to IEC 60529
- -25°C to +85°C temperature range
- UL 94V-0 plastic inlet and fuse holder
- ≤2,200,000 hours MTBF at +40°C/230V
- Fuse holder for 1 or 2 fuses, ø5mm x 20mm (certified to IEC 60127-6)
Publicado: 2022-01-25
| Actualizado: 2025-04-23