TE Connectivity / Potter & Brumfield Alcoswitch Sealed Tactile Switches
TE Connectivity's / Potter and Brumfield Alcoswitch Sealed Tactile Switches are high-quality electromechanical components that deliver reliable tactile feedback and environmental protection. These switches feature an IP67-sealed construction for protection against dust, water, and other contaminants. The Alcoswitch switches offer multiple options for actuation force (light to heavy press feel), actuator height and orientation (vertical or right-angle), and actuator travel distance. These tactile switches provide a high degree of customization, enabling integration into consumer-facing and industrial-grade interfaces while maintaining a compact footprint and reliable electrical performance. Typical applications include automotive, remote controls, handheld devices, earbuds, wearables, operator panels, automation systems, medical devices, home appliances, server equipment, switches, and routers.
Features
- Actuation force (light to heavy press feel)
- Actuator height and orientation (vertical or right-angle)
- Actuator travel distance (short or extended travel)
- Lifecycle durability (standard to high-cycle applications)
- Case materials and colors (for mechanical strength and design differentiation)
- Actuator materials and colors (to match tactile needs and visual styling)
Applications
- Consumer electronics: remote controls, handheld devices, earbuds, and wearables
- Industrial equipment: operator panels, automation systems, and test stations
- Automotive: interior switches, infotainment interfaces, and control knobs
- Medical devices: diagnostic tools, patient monitors, and portable electronics
- Home appliances: touch panels, control boards, and smart home interfaces
- Telecom and networking: server equipment, switches, and routers
- Instrumentation: portable meters, control keypads, and panel interfaces
Specifications
- Gullwing, J-lead, and through-hole PCB mounting style
- SPST contact configuration
- 50mA at 24VDC maximum contact rating
- 10μA at 1VDC minimum contact rating
- 500VAC for 1minimum dielectric strength
- 100MΩ maximum 100mΩ contact resistance
- 100MΩ minimum insulation resistance
- IP67 IP rating
Infographic
| N.º de artículo | Longitud del actuador | Estilo de montaje | Fuerza de operación | Estilo de terminación |
|---|---|---|---|---|
| FSM6JS6SMTR | 9.5 mm | SMD/SMT | 160 gf | SMD/SMT |
| 2506467-1 | 2.6 mm | PCB Mount | 260 gf | J Form Lead |
| FSM2JS6ASMTR | 4.3 mm | SMD/SMT | 260 gf | SMD/SMT |
| FSM2JS6SMTR | 4.3 mm | SMD/SMT | 160 gf | SMD/SMT |
| FSM3JS6ASMTR | 5 mm | SMD/SMT | 260 gf | SMD/SMT |
| STS26A16WSMTR | 2.6 mm | SMD/SMT | 160 gf | SMD/SMT |
| STS26A26RJTTR | 2.6 mm | PCB Mount | 260 gf | J Form Lead |
| STS26A26RSMTR | 2.6 mm | SMD/SMT | 260 gf | SMD/SMT |
| STS26A50YSMTR | 2.6 mm | SMD/SMT | 500 gf | SMD/SMT |
| STS31A16HJTTR | 3.1 mm | PCB Mount | 160 gf | J Form Lead |