TE Connectivity AMPLIMITE D-Subminiature Stacked PCB Connectors

TE Connectivity's AMPLIMITE D-Subminiature Stacked PCB Connectors are two connectors stacked together in a single assembly. These stacked D-sub connectors feature built-in grounding indents, front metal shells for EMI/RFI shielding, housings made of UL 94 V-0 material, and gold plating on the contacts. The AMPLIMITE D-sub connectors are available in 9 and 15 positions in plug/receptacle configurations packed in plastic trays. Typical applications include industrial machinery and equipment, medical, test and measurement equipment, and data centers.

Features

  • Stacked PCB connectors save board real estate
  • Wide choice of configurations is available
  • Front metal shells for EMI/RFI shielding
  • Housings made of UL 94V-0 rated thermoplastic
  • Built-in grounding indents
  • Choice of 4-40 threaded insert or female screw lock mating hardware
  • Packaged in plastic trays for ease of handling
  • Receptacle over receptacle in 9/9, 15/15, 25/25, and 37/37 contact positions
  • Plug over plug in 9/9, 15/15, 25/25, and 37/37 contact positions
  • Receptacle over plug in 9/9, 15/15, 25/25, and 37/37 contact positions (coming soon)
  • Plug over receptacle in a total of 9/9,15/15, 25/25, and 37/37 contact positions (coming soon)

Applications

  • Industrial machinery and equipment
  • Medical
  • Test and measurement equipment
  • Data centers
View Results ( 6 ) Page
N.º de artículo Hoja de datos Cantidad de posiciones / Contactos por puerto Tamaño de la carcasa Descripción
2454917-2 2454917-2 Hoja de datos 9 Position 1 Conectores de puerto dual subminiatura D D-SUB ,9 POS RCPT OVER 9 POS RCPT + SC
2454917-4 2454917-4 Hoja de datos 9 Position 1 Conectores de puerto dual subminiatura D D-SUB ,9 POS PLUG OVER 9 POS PLUG + SC
2454917-3 2454917-3 Hoja de datos 9 Position 1 Conectores de puerto dual subminiatura D D-SUB ,9 POS PLUG OVER 9 POS PLUG
2454917-1 2454917-1 Hoja de datos 9 Position 1 Conectores de puerto dual subminiatura D D-SUB ,9 POS RCPT OVER 9 POS RCPT
2454917-5 2454917-5 Hoja de datos 15 Position 2 Conectores de puerto dual subminiatura D D-SUB ,15 POS RCPT OVER 15 POS RCPT
2454917-6 2454917-6 Hoja de datos 15 Position 2 Conectores de puerto dual subminiatura D D-SUB15 POS RCPT OVER 15 POS RCPT + SCRW
Publicado: 2023-08-23 | Actualizado: 2024-03-29