TE Connectivity Blind-Mate Coaxial Products

TE Connectivity's (TE) Blind-Mate Coaxial Products support a frequency range of 1.6GHz to 67GHz and have testing capabilities of up to 128 ports. This TE portfolio includes solutions from SMP/SMPM, test probes, multi-port, and massive coaxial, enabling use in a wide range of applications. These blind-mate products feature a durable single-click connection that is tested to 10,000 installation cycles, a robust and heavy-duty design, and provide RF testing and signal sampling in space-restricted spaces with minimal visibility. TE Blind-Mate Coaxial Products are suitable for test and measurement, aerospace and defense, production line testing, and telecommunication applications.

Features

  • Durable single-click connection
  • Minimal insertion loss
  • Excellent VSWR performance
  • Robust and heavy-duty design
  • Multiple custom configurations

Applications

  • Test and measurement
  • Aerospace and defense
  • Wireless/telecommunications
  • Industrial and production line testing
Publicado: 2022-08-12 | Actualizado: 2022-08-25