TE Connectivity HDSCnet+ Ethernet Automotive Connectors
TE Connectivity's (TE) HDSCnet+ Ethernet Automotive Connectors are compatible with industry-standard protocols 100base-T1 with 100Mb/s and 1000base-T1 with 1Gb/s. These rugged, heavy-duty thermoplastic connectors combine an HDSCS connector interface with the single-pair Ethernet MATEnet interconnection system. The wire-to-wire, wire-to-device connectors offer design flexibility by implementing multiple hybrid interfaces and scalability via unshielded or shielded twisted pair cables. TE HDSCnet+ Ethernet Automotive Connectors are designed to perform in harsh environments.
Features
- Compatible with industry-standard protocols 100base-T1 with 100Mb/s and 1000base-T1 with 1Gb/s
- IP6K9K (with backshell) dust and water protection
- -40°C to +125°C operating temperature range
- 48V (PoDL compliance)
- Ethernet + power hybrid connection solution
- Capable of multiple wire sizes based on application needs
- Allows the use of a wide range of accessory parts from the HDSCS product line
- Jacketed unshielded twisted pair (UTP) and shielded twisted pair (STP)
- 0.35mm2 (22AWG) maximum (UTP) and 0.14mm2 (26AWG) maximum (STP)
- MATEnet terminals for Ethernet and AMP MCP 1.5 terminals for power
Applications
- Radar/lidar
- Cameras
- Telematics units
- Onboard diagnostics
- Infotainment
- Ethernet
Videos
Additional Resource
Publicado: 2020-11-16
| Actualizado: 2026-08-18