TE Connectivity / Kilovac
TE Connectivity / Kilovac offers relays and contactors known for their capabilities of high voltage switching. The Kilovac brand of products are regarded as the leading brand of products in the development of vacuum and pressurized high voltage relays and contactors.
Features of TE Connectivity / Kilovac products include:
- Small size and weight for given power rating.
- Low and stable contact resistance over relay life.
- Ability to interrupt DC loads.
- High resistance to shock, vibration and temperature extremes.
- Fast operating times.
- "Bounceless" operation in many applications.
- Usable in RF devices
Kilovac brand relays are designed and manufactured to rigorous in-house requirements in addition to various industry standards. These standards include:
- ISO 9001 registered facility
- QS-9000 registered facility
- MIL-I-45208
- MIL-R-83725
- MIL-R-6106
- SAE ARD 50031
Productos destacados por TE Connectivity / Kilovac
Contactos de alto voltaje EV210
Designed for control in new energy applications, providing high switching capability up to 1500VDC.
Contactor de retención de alto voltaje CAP120R
Contactor de retención extremadamente pequeño y ligero en comparación con la clasificación de voltaje y corriente.