TE Connectivity LUMAWISE Endurance S Domes

TE Connectivity's (TE) LUMAWISE Endurance S Domes are designed for street lighting control and made explicitly for LUMAWISE Endurance S connector systems. These TE LED LUMAWISE Endurance S Domes follow industry-standard Zhaga book 18 with IP66-rating protection and IK09-rated impact resistance that extends the product life.

TE LUMAWISE Endurance S Domes are UV resistant with upward, downward, and sideways mounting options. These LED domes are available in smoke gray and transparent colors. LUMAWISE Endurance S Domes are made of polycarbonate material, ideal for street and area lighting, outdoor luminaires, and central management systems.

Features

  • Follows Zhaga book 18 industry standard
  • Extended product life in harsh environments with IP66 rating protection
  • Minimum condensation with an optional vent feature
  • IK09 high-impact resistance
  • Secure low-torque mating of sealing cap or base and receptacle
  • Available in smoke gray and transparent colors
  • Polycarbonate domes

Applications

  • Street and area lighting
  • Sensor ready control 
  • Central management systems
  • Photo controls
  • Outdoor luminaires:
    • Wall packs
    • Parking lots
    • Walkways
View Results ( 10 ) Page
N.º de artículo Hoja de datos Descripción Color Diámetro
1-2329013-1 1-2329013-1 Hoja de datos Lentes y ensambles LED LUMAWISE End S,40mm dome,clear,low Clear 38 mm
1-2328823-3 1-2328823-3 Hoja de datos Lentes y ensambles LED LUMAWISE End S,80mm dome,clear,tall Clear 69.5 mm
1-2328823-1 1-2328823-1 Hoja de datos Lentes y ensambles LED LUMAWISE End S,80mm dome, clear, low Clear 69.5 mm
2328823-1 2328823-1 Hoja de datos Lentes y ensambles LED LUMAWISE End S 80mm dome,smoke gray,low Gray 69.5 mm
1-2328823-2 1-2328823-2 Hoja de datos Lentes y ensambles LED LUMAWISE End S, 80mm dome, clear, med Clear 69.5 mm
2328823-2 2328823-2 Hoja de datos Lentes y ensambles LED LUMAWISE End S,80mm dome,smoke gray,med Gray 69.5 mm
2328823-3 2328823-3 Hoja de datos Lentes y ensambles LED LUMAWISE End S,80mm dome,smoke gray,tall Gray 69.5 mm
2329013-1 2329013-1 Hoja de datos Lentes y ensambles LED LUMAWISE End S,40mm dome,smoke gray,low Gray 38 mm
2329013-2 2329013-2 Hoja de datos Lentes y ensambles LED LUMAWISE End S, 40mm dome,smoke gray,tall Gray 38 mm
1-2329013-2 1-2329013-2 Hoja de datos Lentes y ensambles LED LUMAWISE End S, dome,clear,tall Clear 38 mm
Publicado: 2019-06-28 | Actualizado: 2023-10-06