TE Connectivity PCON 12 One-Position 90° Unsealed Connectors
TE Connectivity's PCON 12 One-Position 90° Unsealed Connectors are a unique power connection solution suitable for a variety of applications across the information and communications technology (ICT) market. TE PCON 12 One-Position 90° Unsealed Connectors offer a one-position, unsealed power connection with positive and negative markings on each connector. The 90° terminal orientation makes the connector ideal for establishing power connections in cramped in-cabin spaces. Constructed of flame-retardant UL 94 V-0 material and available in three color-coding options, the PCON 12 One Position 90° Unsealed Connectors facilitate easy assembly and reduce improper mating. These features make the series a cost-effective solution for high-power applications.
Features
- 90° cable exit configuration accommodates tight spaces
- Supports one-position power connections for ICT
- Secure solution with flame-retardant UL 94 V-0 material
- Three color-coding options reduce improper mating
- Suitable for in-cabin, bulkhead, and control unit applications
- Provides audible click for enhanced security with a dual, side-actuated snap-in locking feature
- Positive and negative ratings on the connectors
- Cost-effective
Applications
- Trucks
- Buses
- Agriculture
- Construction
- Power sports
Specifications
- PCON12 contact system
- IP20 degree of protection
- Up to 60VDC maximum voltage
- -40°C to +105°C operating temperature range
Additional Resources
Product Details