TE Connectivity SUPERSEAL 1.0 Connector Systems
TE Connectivity's (TE) SUPERSEAL 1.0 Connector Systems are ideal for electronic control unit (ECU) applications for automotive, truck, bus, and off-road vehicles, as well as anywhere sealing is required. TE's SUPERSEAL 1.0 Connector Systems are rated IP67 and designed to perform in harsh conditions. The SUPERSEAL 1.0 series is designed for wire-to-board (1mm) applications. These connectors feature a locking mechanism to ensure correct and complete contact insertion into the housings. This mechanism also helps prevent the contacts from backing out during mating.
Features
- Designed for wire-to-board (1mm)
- 1 to 34 positions
- Male or female
- Free-hanging, panel, or wire mounting style
- Tin- or gold-plated contacts
- 22AWG to 13AWG wire size range
- -40°C to +125°C operating temperature range
Applications
- Powertrain systems
- Safety systems
- Security systems
- Convenience features
- Driver information
- Body systems
- Chassis systems
- Anywhere sealing is required
Associated Tools
Videos
Additional Resources
Publicado: 2015-07-28
| Actualizado: 2026-08-19