TE Connectivity T9A 30A Power Relays
TE Connectivity's (TE) T9A 30A Power Relays are DC coil PCB or panel mount relays that provide 30A switching in 1 form A (NO) and 20A in 1 form C (CO). TE's T9A relays meet UL 508 and 873 spacing (3.18mm through air, 6.36mm over surface) and meet UL class F insulation system standards. Typical applications include HVAC, appliances, and industrial controls.
Features
- 30A switching in 1 form A (NO) and 20A in 1 form C (CO)
- Meets UL 508 and 873 spacing - 3.18mm through air, 6.36mm over surface
- Plastic sealed case available
- Option for load connections via 6.35mm Q.C. terminals
- UL class F insulation system standard
Applications
- HVAC
- Appliances
- Industrial controls
Dimensions
Publicado: 2018-08-23
| Actualizado: 2025-10-27