TE Connectivity Ultra-Wide Band Antennas
TE Connectivity's (TE) Ultra-Wide Band (UWB) Antennas feature an adhesive-mount design and provide an independent, ultra-thin ground-plane alternative to ceramic chip antennas. These peel-and-stick antennas increase the design flexibility by mounting the antenna to the enclosure of the user's device. TE UWB antennas enable precise indoor positioning and tracking applications, access control, and contact tracing. With the ability to locate objects to or within 10cm and mount them to a device's enclosure, the antennas offer a powerful solution in a small package for low- and high-band UWB channels 1 to 9 (3.1GHz to 8.5GHz).
Features
- Easy peel-and-stick design
- Smaller size supports commonly used UWB channel 5 (6.5GHz) and channel 9 (8GHz)
- Flexible and rigid formats
- Adhesive backing provides rapid and versatile mounting options
- With frequency ranges of 3.1GHz to 8.5GHz, current versions cover most common bands, enabling support for industry-leading UWB transceivers
- Various standard cable lengths
- Cost-effective implementation
Applications
- Asset tracking
- Location-based services
- Commercial positioning
- Security
- Aids for daily living (ADL)
Additional Resources
Publicado: 2022-10-05
| Actualizado: 2026-06-26