TE Connectivity Discrete Magnetics for Industrial Ethernet
TE Connectivity's (TE) Discrete Magnetics for Industrial Ethernet provide design flexibility for Ethernet interfaces with optimizations for improved transmission characteristics and overvoltage requirements. These products feature an extended -40°C to +105°C temperature range with 260°C reflow capability, allowing consumers to use them in higher ambient temperatures of industrial environments. TE Discrete Magnetics for Industrial Ethernet deliver better Electromagnetic Compatibility (EMC) shielding of sensitive cable-side signals by the metal shield with improved reliability and processability.The industrial discrete magnetics complement the RJ45 Jacks with integrated magnetics and offer a complete range of solutions for Ethernet connectivity. Typical applications for these cost-effective magnetic components include PLCs, IO modules, servo drives, industrial PCs, and any other industrial Ethernet connectivity requirements.
Features
- Design flexibility for Ethernet interfaces improving EMI and overvoltage characteristics
- Better EMC shielding of sensitive cable-side signals by the metal shield
- Short assembly/production cycle
- -40°C to +105°C extended temperature range
- 260°C reflow capability
- Smaller footprint and form factor
Applications
- Industrial:
- Programmable logic controllers (PLCs)
- IO modules
- Servo drives
- Industrial PCs
- Network interfaces
- Telecommunications/networking
- Routers, servers, switches, and printers
- Commercial
- Set-top boxes
- Point of Sale (PoS) Terminal
- Internet of Things (IoT) applications
- Other industrial applications requiring Ethernet connectivity
Specifications
- Materials
- UL 94 V-0
- 260°C reflow capable
- Moisture sensitivity level 1
- Mechanical
- -40°C to +105°C operating temperature range
- SMT versions and optional THT versions
- Closed-coverage type
- Electrical
- 10/100Mbps, 1Gbps Ethernet
- Dielectric withstanding 1500VAC RMS
- Supports voltage or current mode applications
- 3-wire choke for PoE
Publicado: 2019-08-08
| Actualizado: 2023-09-26