TE Connectivity ISM, LPWAN, & LoRa Ceramic Chip Antennas

TE Connectivity's (TE) ISM, LPWAN, and LoRa Ceramic Chip Antennas offer a full range of coverage to satisfy global 868MHz and 915MHz applications. These SMD tape-and-reel antennas offer high power handling and are available with pre-built evaluation boards featuring matching circuits, simplifying testing and verification for users and installers. Applications for TE ISM, LPWAN, and LoRA Ceramic Chip Antennas include Internet of Things (IoT) devices, handheld devices, smart home, smart security, and aids for daily living (ADL).

Features

  • Full range of coverage for the 868MHz and 915MHz bands
  • Wideband coverage for LPWAN, LoRa, and ISM applications
  • Evaluation boards available for testing all antennas
  • High efficiency
  • Low-profile antennas
  • Supplied in convenient tape-and-reel format
  • SMD antenna for rapid SMT pick-and-place mounting or application to a PCB

Applications

  • IoT devices
  • Long-range / low-power
  • Remote control
  • Smart homes
  • Monitoring
  • Sensing
  • RFID
  • Metering / smart energy
  • Smart health

How TE Supports the IoT Ecosystem

Infographic - TE Connectivity ISM, LPWAN, & LoRa Ceramic Chip Antennas
Publicado: 2025-10-20 | Actualizado: 2025-10-28