TE Connectivity / Kemtron Aluminum Honeycomb Air Vents

TE Connectivity's (TE) Kemtron Aluminum Honeycomb Air Vents are engineered to guide electromagnetic waves into or out of enclosures with tubes that act as a waveguide, providing high shielding performance and good airflow. The single-layer aluminum honeycomb foil is held in a high-impact ABS UL 94V-0 fire-retardant frame, resulting in a lightweight and cost-effective product. These plastic EMC vents are designed for use with 40mm, 60mm, 80mm, 92mm, and 120mm fans and have four countersunk holes to accommodate standard fan mountings. TE Kemtron Aluminum Honeycomb Air Vents are suitable for commercial applications, including electronic enclosures, air conditioning units, fan housings, EMC racks, and communication shelters.

Features

  • Provides EMC shielding in applications requiring a cost-effective solution
  • Guides electromagnetic waves into or out of enclosures
  • Layer of 3.2mm cell x 6.35mm thick honeycomb
  • Nickel/copper fabric gasket
  • 4 countersunk holes to suit standard fan mountings
  • High-impact ABS UL 94V-0 fire-retardant molding
  • Lightweight
  • Designed for use with 40mm, 60mm, 80mm, 92mm, and 120mm fans

Applications

  • Commercial
  • Electronic enclosures
  • Air conditioning units
  • Fan housings
  • EMC racks
  • Communication shelters

Dimensions

TE Connectivity / Kemtron Aluminum Honeycomb Air Vents
Publicado: 2023-02-01 | Actualizado: 2023-02-24