TE Connectivity / Kilovac Current Sensing (KCS) Contactors
TE Connectivity's (TE) Kilovac Current Sensing (KCS) Contactors feature bi-directional current sensing and a customer configurable trip function. TE's KCS have 100A to 600A current carry at 600VDC. Typical applications include energy storage/battery storage, power distribution, alternative energy, electric vehicles (military and communication), and test equipment.
Features
- Bi-directional current sensing and customer configurable trip function
- 100A to 600A current carry at 600VDC
- Two coil economizer with internal suppression
- Normally open or normally closed contacts
- Hermetically sealed, bottom mount, not position sensitive
Applications
- Energy storage/battery storage
- Power distribution
- Alternative energy
- Electric vehicles (military and communications)
- Test equipment
Publicado: 2016-11-29
| Actualizado: 2026-02-19