TE Connectivity LGA 4677 Sockets

TE Connectivity's (TE) LGA 4677 Sockets are designed with high bandwidth demands with PCIe Generation 5 (Gen 5) and DDR5 8-channel support available. These sockets feature a greater number of memory channels, enabling speed-intensive applications such as artificial intelligence (AI) and machine learning. LGA 4677 sockets deliver an aggregate link bandwidth of up to 128Gbps in x16 configuration and support higher-speed networking protocols and higher-speed interconnections between system devices. TE LGA 4677 Sockets are suitable for next-gen servers, edge computing, machine learning, and hyperscale applications.

Features

  • PCIe Gen 5 support
  • DDR5 8-channel capable
  • Greater number of memory channels
  • Supports auto-assembly processes
  • High performance

Applications

  • Hyperscale
  • Networking equipment
  • Servers
  • Artificial intelligence/machine learning
  • Edge computing

Socket Construction

TE Connectivity LGA 4677 Sockets
Publicado: 2023-01-10 | Actualizado: 2023-01-10