TE Connectivity / Linx Technologies 12G-SDI BNC RF Connectors

TE Connectivity's (TE) / Linx Technologies 12G Serial Digital Interface (SDI) BNC RF Connectors are compliant with SMPTE ST 2082, enabling the transport of 4K/Ultra HD uncompressed video over a single cable rather than quad or dual link SDI. These 75Ω circular connectors operate in a DC to 12GHz frequency range and -65°C to +165°C temperature range. TE / Linx 12G-SDI BNC RF Connectors are manufactured to precision tolerances and offer a drop-in replacement, while the robust, heavy-duty construction withstands high usage in harsh environments. Applications include broadcast and video transmission equipment, machine vision, optical inspection systems, industrial cameras, security systems, and digital signage.

Features

  • Designed to carry 12Gbps SDI video signal
  • Enables transport of 4K/Ultra HD uncompressed video using one cable as opposed to quad link or dual link SDI
  • Manufactured with precision tolerances
  • Excellent electrical performance
  • Commercial grade
  • Suitable as drop-in replacement
  • Robust, heavy-duty design withstands high use in harsh environments
  • Compliant with SMPTE ST 2082
  • RoHS compliant

Applications

  • Video transmission equipment
  • Broadcast equipment
  • Machine vision
  • Frame grabbers
  • Optical inspection systems
  • Industrial cameras
  • Security systems
  • Satellite headends
  • Mobile broadcast systems
  • Studio camera systems
  • Digital signage
  • Remote viewing systems

Specifications

  • DC to 12GHz operating frequency range
  • 75Ω impedance
  • Maximum contact resistance
    • Center: 3MΩ
    • Outer: 2MΩ
  • 500VRMS maximum voltage rating
  • 1500V maximum dielectric withstanding voltage
  • 5000MΩ insulation resistance
  • 500 cycles of durability
  • -65°C to +165°C operating temperature range

Series Overview

Chart - TE Connectivity / Linx Technologies 12G-SDI BNC RF Connectors
Publicado: 2026-03-06 | Actualizado: 2026-05-13