TE Connectivity / Linx Technologies IP67/IP68 RF Connectors
TE Connectivity's (TE) / Linx Technologies IP67 / IP68 RF Connectors are optimized for corrosive and harsh environments and include N-Type, SMA, and TNC options. The ruggedized brass and stainless-steel connectors provide dust-tight and watertight IP68 / IP67 sealing for demanding applications. The lineup offers PCB, panel-mount, and cable-mount versions with right-angle and straight-board mounting options. Additional features include 50Ω impedance, DC to 18GHZ frequency range, and dependable performance. TE / Linx IP67 / IP68 RF Connectors are designed to withstand heavy machinery, aerospace and defense, telecom, sewer monitoring, and rugged IoT applications.Features
- Optimized for use in corrosive and harsh environments
- Rugged connector with dependable performance
- Brass and stainless-steel versions available
- PCB, panel-mount, and cable-mount versions
- Right-angle and straight-board mount options
Applications
- Rugged IoT
- Sewer monitoring
- Aerospace and defense
- Telecom
- Heavy machinery
Specifications
- IP68/IP67 sealing
- DC to 18GHZ frequency range
- 50Ω impedance
Publicado: 2025-08-01
| Actualizado: 2025-11-27