TE Connectivity LUMAWISE Endurance Econo Bridges

TE Connectivity's (TE) LUMAWISE Endurance Econo Bridges are designed to bridge the connectivity between a luminaire and remotely mounted sensors or control devices. These 5A/24V bridge assemblies provide a streamlined alternative that complements the LUMAWISE Endurance bridge family while combining performance with flexible design freedom. The Econo assemblies consist of a Zhaga Book 18 or Z10 dimming receptacle, along with an IP66-rated sealing cap and an optional right-angled aluminum fixing bracket. TE LUMAWISE Endurance Econo Bridges offer a versatile, compact design to meet installation needs, including pole-mounting, wall-mounting, and bracketless, free-hanging options.

Features

  • Complements existing LUMAWISE Endurance bridge range, providing functional alternative for remote sensor mounting
  • Available with Zhaga Book 18 and Z10 (keyed) interface options
  • Suitable for non-Zhaga Book 18 applications, helping enable broader compatibility and wider installations
  • Reduces waste and cost through simplified design
  • Suitable for pole mounting, wall mounting, or free hanging without bracket
  • High flexibility during cable fitment
  • IP66 rated, supplied with sealing cap and optional aluminum bracket
  • Product supplied without cable assembly

Applications

  • Outdoor streetlighting
  • High mast lighting
  • Area and carpark lighting
  • Urban lighting
  • Train station lighting
  • Streetlighting control cabinets

Specifications

  • 5A current rating
  • 24V operating voltage
  • 250VAC/VDC voltage rating
  • PBT receptacle housing and sealing cap
  • UL UV-f1 rated for outdoor use
  • -40°C to +90°C operating temperature range

Series Overview

Chart - TE Connectivity LUMAWISE Endurance Econo Bridges

Application Examples

Infographic - TE Connectivity LUMAWISE Endurance Econo Bridges
Publicado: 2026-05-08 | Actualizado: 2026-05-13