TE Connectivity M8 B-Code 5-Pin Pigtail Cable Assemblies
TE Connectivity's (TE) M8 B-Code 5-Pin Pigtail Cable Assemblies follow the IP65 standard requirement and feature a snap-fit design for easier installation and reduced installation time. These cost-effective cable assemblies provide reliability and durability with an extended temperature range of -40°C to +85°C. The shielded assemblies are offered in the 0.5m to 3m cable length range with a 3A rated current and an extended power range of 60V. Other features include <10mΩ contact resistance, >100mΩ insulation resistance, and a B-code connector pin arrangement. TE M8 B-Code 5-Pin Pigtail Cable Assemblies are ideal for use in harsh environments, including warehouse automation equipment, industrial robotics, machinery, and more.Features
- Saves installation time
- High performance within a compact application
- Reduced downtime in harsh environments
- Snap-fit instead of screw
- Extended power range
- M8 plug connector type (end A)
- M8 pigtail cable assembly type
- Straight connector orientation (end A)
- Single-ended cable assembly configuration
- Shielded
Applications
- Warehouse automation equipment
- Motion and drives
- Industrial robotics
- Industrial automation controls
- Industrial machinery
Specifications
- 0.5m to 3m cable length range, in 0.5m increments
- PUR jacket
- B-code connector pin arrangement
- 60V rated voltage
- 3A rated current
- <10mΩ contact resistance
- >100mΩ insulation resistance
- IP65 protection rating
- -40°C to +85°C operating temperature range
Design Overview
Additional Resources
Publicado: 2023-09-21
| Actualizado: 2023-09-26