TE Connectivity RF Adapters
TE Connectivity's (TE) RF Adapters provide reliable electrical performance by offering excellent VSWR and low insertion loss. The robust design of these adapters provides high durability and allows them to withstand up to 500 mating cycles. TE's RF Adapters are designed for testing equipment, antennas, and filters in various fields like data communication, military, industrial, automotive, medical, and aerospace applications.Features
- Low insertion loss
- Excellent VSWR
- High-durability
Applications
- Data communication
- Military
- Industrial
- Automotive
- Medical
- Aerospace
View Results ( 9 ) Page
| N.º de artículo | Hoja de datos | Descripción | Material del cuerpo | Revestimiento del contacto | Material del contacto | Frecuencia máxima | Tipo de producto | Estilo de montaje |
|---|---|---|---|---|---|---|---|---|
| 2081555-1 | ![]() |
Adaptadores RF - Entre series 7-16 DIN Male to 4.1/9.5 DIN Male | Brass | Silver | Brass | 6 GHz | RF Adapters - Between Series | Free Hanging |
| 2081556-1 | ![]() |
Adaptadores RF - En series 7-16 DIN Male to7-16 DIN Female Low PIM | Brass | Silver | Beryllium Copper | 6 GHz | RF Adapters - In Series | |
| 2081554-1 | ![]() |
Adaptadores RF - En series 4.3-10 Female to 4.3-10Female Adapter | Brass | Silver | Beryllium Copper | 6 GHz | RF Adapters - In Series | |
| 2081563-1 | ![]() |
Adaptadores RF - En series N Female to N Female 4 Hole Fl-Mount A05 | Steel | Gold | Beryllium Copper | 18 GHz | RF Adapters - In Series | Flange, 4-Hole |
| 2081557-1 | ![]() |
Adaptadores RF - Entre series N Male to 7-16 DIN Male | Brass | Silver | Brass | 6 GHz | RF Adapters - Between Series | Free Hanging |
| 2081559-1 | ![]() |
Adaptadores RF - En series N Female to 7-16 DIN Male, low PIM | Brass | Silver | Phosphor Bronze | 6 GHz | RF Adapters - In Series | |
| 2081553-1 | ![]() |
Adaptadores RF - Entre series 4.1/9.5 Mini DIN Male to N Female | Brass | Silver | Beryllium Copper | 8 GHz | RF Adapters - Between Series | Free Hanging |
| 2081558-1 | ![]() |
Adaptadores RF - Entre series N Male to 4.3-10 Male | Brass | Silver | Brass | 6 GHz | RF Adapters - Between Series | Free Hanging |
| 2081562-1 | ![]() |
Adaptadores RF - En series N Female to N Female | Steel | Gold | Beryllium Copper | 18 GHz | RF Adapters - In Series |
Publicado: 2018-08-28
| Actualizado: 2023-01-13