TE Connectivity RF Cable Assemblies for VITA Applications

TE Connectivity's (TE) RF Cable Assemblies for VITA Applications are engineered for rapid prototype development and testing/validation stages. These 0.047 cable assemblies meet the needs of design activities in embedded computing applications in the military, aerospace, and defense industries. The NanoRF or SMPM cable assemblies are manufactured with crimp, solder, and clamp terminations for easy installation, offering a quick way to prove designs with reliable dependency. The pre-configured cables are 6" or 12" in length with tight tolerance electrical characteristics, while the rugged and lightweight design provides reliable high use in harsh environments. This series from TE meets VITA standards and is designed to help meet budget management requirements. Typical applications include military/aerospace, C5ISR, defense communication systems, and military radar.

Features

  • Meets VITA standards
  • Enables rapid prototyping
  • Small with tight tolerance electrical characteristics
  • Rugged and lightweight
  • Reliable high use in harsh environments
  • Manufactured with crimp, solder, and clamp terminations for easy installation
  • Ideal design for budget management
  • TE quality and support

Applications

  • Military/aerospace
  • C5ISR
  • Defense communication systems
  • Military radar

Specifications

  • 0.047 cable diameter
  • NanoRF or SMPM configuration
  • 6" or 12" length
  • Socket or pin design
Publicado: 2024-10-15 | Actualizado: 2024-10-23